+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA228AIDGSR

IC: instrumentation amplifier; 2.7÷5.5VDC; VSSOP10; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA228AIDGSR
TME Symbol:
INA228AIDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Integrated circuit features
20bit ADC
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SMBus
Gross weight0.056 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA228AIDGSR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
Net price for quantities from 2500 pcs - 2.32 USDGross price for quantities from 2500 pcs - 2.32 USD
Packaging method by the manufacturer:Reel = 2 500 pcs