+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA234BIYBJR

IC: instrumentation amplifier; 2.7÷5.5VDC; DSBGA8; Interface: I2C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA234BIYBJR
TME Symbol:
INA234BIYBJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
DSBGA8
Operating temperature
-40...125°C
Integrated circuit features
12bit ADC
Interface
I2C
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Gross weight0.036 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA234BIYBJR
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.