+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA240A3PW

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷5.5VDC; TSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA240A3PW
TME Symbol:
INA240A3PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
zero-drift
Gain
100V/V
Input offset voltage
25µV
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
150pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA240A3PW
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 150 pcs - 2.90 USDGross price for quantities from 150 pcs - 2.90 USD
Net price for quantities from 600 pcs - 2.73 USDGross price for quantities from 600 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)