+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA250A1PW

IC: instrumentation amplifier; 50kHz; Ch: 1; 2.7÷36VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA250A1PW
TME Symbol:
INA250A1PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
50kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
90pcs.
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA250A1PW
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 90 pcs - 2.92 USDGross price for quantities from 90 pcs - 2.92 USD
Net price for quantities from 180 pcs - 2.77 USDGross price for quantities from 180 pcs - 2.77 USD
Net price for quantities from 270 pcs - 2.68 USDGross price for quantities from 270 pcs - 2.68 USD
Net price for quantities from 540 pcs - 2.64 USDGross price for quantities from 540 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)