+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA250A3QPWRQ1

IC: instrumentation amplifier; 37kHz; Ch: 1; 2.7÷36VDC; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA250A3QPWRQ1
TME Symbol:
INA250A3QPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
37kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA250A3QPWRQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.