+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA253A1QPWRQ1

IC: instrumentation amplifier; 350kHz; Ch: 1; 2.7÷5.5VDC; TSSOP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA253A1QPWRQ1
TME Symbol:
INA253A1QPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP20
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA253A1QPWRQ1
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.14 USD
Net price for quantities from 250 pcs - 3.74 USDGross price for quantities from 250 pcs - 3.74 USD
Net price for quantities from 500 pcs - 3.49 USDGross price for quantities from 500 pcs - 3.49 USD
Net price for quantities from 1000 pcs - 3.25 USDGross price for quantities from 1000 pcs - 3.25 USD
Net price for quantities from 2000 pcs - 3.07 USDGross price for quantities from 2000 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.