+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA253A2IPWR

IC: instrumentation amplifier; 350kHz; Ch: 1; 2.7÷5.5VDC; TSSOP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA253A2IPWR
TME Symbol:
INA253A2IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP20
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA253A2IPWR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 250 pcs - 3.14 USDGross price for quantities from 250 pcs - 3.14 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
Net price for quantities from 1000 pcs - 2.73 USDGross price for quantities from 1000 pcs - 2.73 USD
Net price for quantities from 2000 pcs - 2.58 USDGross price for quantities from 2000 pcs - 2.58 USD