+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | TSSOP16 | |
Operating temperature | -40...125°C | |
Input offset voltage | 7.5mV | |
Interface | I2C | |
Kind of package | tube | |
Kind of integrated circuit | bidirectional, current and voltage monitor, high-/low-side | |
Manufacturer standard package | 90pcs. |