+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA260AIPWR

IC: instrumentation amplifier; 2.7÷5.5VDC; TSSOP16; 7.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA260AIPWR
TME Symbol:
INA260AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP16
Operating temperature
-40...125°C
Input offset voltage
7.5mV
Interface
I2C
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Manufacturer standard package
2000pcs.
Integrated circuit features
  • 16bit ADC
  • integrated shunt resistor
Gross weight0.096 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA260AIPWR
981 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 3 pcs - 5.47 USDGross price for quantities from 3 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 3.70 USD
Net price for quantities from 250 pcs - 3.52 USDGross price for quantities from 250 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)