+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA3221AIRGVT

IC: instrumentation amplifier; 3.5kHz; Ch: 3; 2.7÷5.5VDC; VQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA3221AIRGVT
TME Symbol:
INA3221AIRGVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
3.5kHz
Number of channels
3
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VQFN16
Operating temperature
-40...125°C
Input offset voltage
80µV
Kind of package
reel, tape
Input bias current
10nA
Application
current consuption & voltage measurement
Kind of integrated circuit
bidirectional, current and voltage monitor, current sense, high-side
Input voltage
0...26V
Manufacturer standard package
250pcs.
Integrated circuit features
  • 13bit ADC
  • programmable gain
Interface
  • I2C
  • SMBus
Gross weight0.196 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA3221AIRGVT
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.