+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA331IDGKT

IC: instrumentation amplifier; 2MHz; Ch: 1; 2.7÷5.5VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA331IDGKT
TME Symbol:
INA331IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
5V/μs
Integrated circuit features
programmable gain
Input offset voltage
1.7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.736 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
INA331IDGKT
Product withdrawn from the offer
Use the specification table below to search for similar products