+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA381A1IDSGT

IC: instrumentation amplifier; 350kHz; Ch: 1; 2.7÷5.5VDC; WSON8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA381A1IDSGT
TME Symbol:
INA381A1IDSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
built-in comparator
Gain
20V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
80µA
Input offset current
50nA
Kind of integrated circuit
current sense
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA381A1IDSGT
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)