+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 105kHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Slew rate | 2V/μs | |
Integrated circuit features | ±1% accuracy | |
Gain | 200V/V | |
Input offset voltage | 0.1mV | |
Kind of package | reel, tape | |
Input bias current | 80µA | |
Input offset current | 50nA | |
Application | automotive industry | |
Kind of integrated circuit | current sense, high-/low-side | |
Manufacturer standard package | 2000pcs. |