+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA818IDR

IC: instrumentation amplifier; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA818IDR
TME Symbol:
INA818IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Kind of integrated circuit
current sense
Manufacturer standard package
2500pcs.
Integrated circuit features
  • precision
  • programmable gain
Gain
  • 1V/V
  • 1kV/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA818IDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order