+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...18V DC/4.5...36V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.9V/μs | |
Input offset voltage | 35µV | |
Kind of package | reel, tape | |
Input bias current | 2nA | |
Input offset current | 2nA | |
Kind of integrated circuit | current sense | |
Manufacturer standard package | 2500pcs. |