+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | yellow | |
Operating voltage | 24V AC, 24V DC | |
Mounting hole dimensions | Ø10mm | |
Leads | connectors | |
Body material | plastic | |
Body colour | silver | |
Leads dimensions | 6.3x0.6mm | |
Operating temperature | -10...50°C |