+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | red | |
Operating voltage | 12V DC | |
Mounting hole dimensions | Ø8.2mm | |
IP rating | IP40 | |
Leads | for soldering | |
Body material | metal | |
LED diameter | 5mm | |
Body colour | silver | |
Operating temperature | -25...70°C |