+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INN2024K

IC: PMIC; AC/DC switcher,SMPS controller; 93÷107kHz; eSOP-R16B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
INN2024K
TME Symbol:
INN2024K

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
93...107kHz
Case
eSOP-R16B
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
650V
On-state resistance
3.6Ω
Power
15W
Manufacturer series
InnoSwitch-CH
Gross weight0.5 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
INN2024K
92 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 3 pcs - 0.60 USDGross price for quantities from 3 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 48 pcs - 0.53 USDGross price for quantities from 48 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs