+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 7.62mm | |
Digit height | 0.3" | |
Number of characters | 1 | |
Colour | blue | |
Luminosity | 7mcd | |
Common electrode | anode | |
Dimensions | 12x7.3x3.75mm | |
Mounting | SMD | |
Wavelength | 465nm | |
Operating current | 10mA | |
Operating voltage | 3.2...3.8V | |
Backgr. colour | black |