+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INND-SS30DRAG

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 2mcd; anode

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-SS30DRAG
TME Symbol:
INND-SS30DRAG

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
2mcd
Common electrode
anode
Dimensions
12x7.3x3.75mm
Mounting
SMD
Wavelength
645nm
Operating current
10mA
Operating voltage
2...2.8V
Backgr. colour
grey
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-SS30DRAG
0 in TME stock
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.