+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INND-TS30YGAB

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; yellow-green

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-TS30YGAB
TME Symbol:
INND-TS30YGAB

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
yellow-green
Luminosity
12mcd
Common electrode
anode
Dimensions
12.7x7.62x5.08mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.8V
Backgr. colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-TS30YGAB
0 in TME stock
Net price for quantities from 7000 pcs - 0.39 USDGross price for quantities from 7000 pcs - 0.39 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.