+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INND-TS40YGAB

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; yellow-green

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-TS40YGAB
TME Symbol:
INND-TS40YGAB

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
yellow-green
Luminosity
15mcd
Common electrode
anode
Dimensions
12.9x9.63x6.36mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.8V
Backgr. colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-TS40YGAB
0 in TME stock
Net price for quantities from 5472 pcs - 0.36 USDGross price for quantities from 5472 pcs - 0.36 USD
No. of pieces (Multiplicity: 5 472)
Minimum order quantity: 5 472.
Multiplicity: 5 472.