+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INSUTEST10000

Meter: insulation resistance; VAC: 30÷600V; VDC: 30÷600V; 0÷20TΩ


Manufacturer: KPS

Manufacturer part number:
INSUTEST10000
TME Symbol:
INSUTEST10000

Specification

Manufacturer
KPS
Type of meter
insulation resistance
Insulation resistance measuring accuracy
±(5% + 5digit), ±20%
AC voltage measuring range
30...600V
AC voltage measuring accuracy
±(2% + 3 digit)
DC voltage measuring range
30...600V
DC voltage measuring accuracy
±(2% + 3 digit)
Test voltage
1kV/2.5kV/5kV/10kV
Conform to the norm
CAT IV 600V EN 61010-1 EN 61010-2-030 EN 61326-1
Body dimensions
330x260x160mm
Insulation resistance measuring ranges
0...20TΩ
Measurement memory
200
Weight with battery
4284g
Measuring instrument features
  • automatic power-off
  • overvoltage protection
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • CA-232 cable
  • crocodile clips
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR14 C 1,5V x8
Gross weight4.284 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters KPS,
*
INSUTEST10000
0 in TME stock
Net price for quantities from 1 pcs - 1 217.44 USDGross price for quantities from 1 pcs - 1 217.44 USD
Net price for quantities from 3 pcs - 1 136.27 USDGross price for quantities from 3 pcs - 1 136.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.