+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INV-K1TMIR

IR transmitter; 840÷860nm; transparent; 350÷450mW; 25°; SMD; 700mA

NEW

Manufacturer: Inolux

Manufacturer part number:
INV-K1TMIR
TME Symbol:
INV-K1TMIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
840...860nm
LED lens
transparent
Radiant power
350...450mW
Viewing angle
25°
Operating voltage
1.8...2.8V DC
Mounting
SMD
LED current
700mA
Front
convex
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
INV-K1TMIR
0 in TME stock
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.