+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IO120226

Sensor: inductive; OUT: PNP / NC; 10mm; 10÷30VDC; M12; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IO120226
TME Symbol:
IO120226

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
10mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
60mm
Thread length
36mm
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IO120226
0 in TME stock
Net price for quantities from 1 pcs - 124.86 USDGross price for quantities from 1 pcs - 124.86 USD
No. of pieces (Multiplicity: 1)