+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IOB-05-12

Converter: AC/DC; 5.04W; Uin: 85÷305VAC,100÷430VDC; Uout: 12VDC

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
IOB-05-12
TME Symbol:
IOB-05-12

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
5.04W
Input voltage
85...305V AC, 100...430V DC
Output voltage
12V DC
Output current
0.42A
Number of outputs
1
Efficiency
79%
Manufacturer series
IOB-05
Body dimensions
26.4x14.73x11mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Electrical connection
THT
Gross weight5.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IOB-05-12
10 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.