+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | AC/DC | |
Power | 5.1W | |
Input voltage | 85...305V AC, 100...430V DC | |
Output voltage | 15V DC | |
Output current | 0.34A | |
Number of outputs | 1 | |
Efficiency | 79% | |
Manufacturer series | IOB-05 | |
Body dimensions | 26.4x14.73x11mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.15W | |
Electrical connection | THT |