+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IOT.ZD1006-PI3

Enclosure: for computer; light grey; Raspberry Pi 3; X: 106mm


Manufacturer: KRADEX

Manufacturer part number:
IOT.ZD1006-PI3
TME Symbol:
IOT.ZD1006-PI3

Specification

Manufacturer
KRADEX
Type of enclosure
for computer
Body colour
light grey
Application - series/manufacturer
Raspberry Pi 3
Dimension X
106mm
Dimension Y
89mm
Dimension Z
65mm
Mounting
for DIN rail mounting
Cover colour
light grey
Number of modules
6
Gross weight91.81 g
Certificates
See other products in this category: Enclosure for Embedded Systems KRADEX,
*
IOT.ZD1006-PI3
283 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 150 pcs - 4.13 USDGross price for quantities from 150 pcs - 4.13 USD