+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | for computer | |
Application - series/manufacturer | Arduino Uno, ODROID C1, ODROID C1+, Raspberry Pi | |
Body colour | light grey | |
Dimension X | 121.5mm | |
Dimension Y | 180.1mm | |
Dimension Z | 60mm | |
Cover colour | transparent |