+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IP4220CZ6F

Diode: TVS array; 6÷9V; unidirectional; ESD; SC74,SOT457,TSOP6


Manufacturer: NEXPERIA

Manufacturer part number:
IP4220CZ6F
TME Symbol:
IP4220CZ6F

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
6...9V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SC74, SOT457, TSOP6
Max. off-state voltage
5.5V
Leakage current
0.1µA
Number of channels
4
Capacitance
1pF
Application
Ethernet, USB
Gross weight0.028 g
Certificates
See other products in this category: Protection diodes - arrays NEXPERIA,
*
IP4220CZ6F
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs