+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPA60R099P7

Transistor: N-MOSFET; unipolar; 600V; 20A; 29W; TO220FP


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPA60R099P7
TME Symbol:
IPA60R099P7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™ P7
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20A
Power dissipation
29W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
99mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.19 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPA60R099P7
0 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs