+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPA60R280P7

Transistor: N-MOSFET; unipolar; 600V; 8A; 24W; TO220FP


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPA60R280P7
TME Symbol:
IPA60R280P7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™ P7
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8A
Power dissipation
24W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.28Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.175 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPA60R280P7
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.