+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTE POWER
Manufacturer | ATTE POWER | |
Type of CCTV accessories | switch PoE Ethernet | |
Number of ports | 6 | |
Connection | RJ45 - PoE x5, RJ45 Uplink socket x1 | |
Enclosure material | plastic | |
IP rating | IP56 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 140mm | |
Height | 190mm | |
Application | CCTV, in housing | |
Length | 70mm | |
Operating temperature | -25...50°C |