+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPB-5-10A-OF

Switch PoE Ethernet; Number of ports: 6; 10Mbps,100Mbps; W: 95mm


Manufacturer: ATTE POWER

Manufacturer part number:
IPB-5-10A-OF
TME Symbol:
IPB-5-10A-OF

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
switch PoE Ethernet
Number of ports
6
Connection
RJ45 - PoE x5, RJ45 Uplink socket x1
Data transfer rate
10Mbps, 100Mbps
Width
95mm
Height
28mm
Application
CCTV, for built-in
Length
131mm
Operating temperature
-25...50°C
Supply voltage
  • 190...260V AC
Gross weight236.5 g
Certificates
EAN code5902143691303
See other products in this category: Industrial Networks ATTE POWER,
*
IPB-5-10A-OF
1 in TME stock
Net price for quantities from 1 pcs - 68.22 USDGross price for quantities from 1 pcs - 68.22 USD
Net price for quantities from 5 pcs - 65.78 USDGross price for quantities from 5 pcs - 65.78 USD
Net price for quantities from 10 pcs - 62.37 USDGross price for quantities from 10 pcs - 62.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.