+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPB-5-10A-S4

Switch PoE Ethernet; Number of ports: 6; plastic; IP55; W: 110mm


Manufacturer: ATTE POWER

Manufacturer part number:
IPB-5-10A-S4
TME Symbol:
IPB-5-10A-S4

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
switch PoE Ethernet
Number of ports
6
Connection
RJ45 - PoE x5, RJ45 Uplink socket x1
Enclosure material
plastic
IP rating
IP55
Data transfer rate
10Mbps, 100Mbps
Width
0.11m
Height
160mm
Application
CCTV, in housing
Length
70mm
Operating temperature
-25...50°C
Supply voltage
  • 190...260V AC
Gross weight509 g
Certificates
EAN code5902143691297
See other products in this category: Industrial Networks ATTE POWER,
*
IPB-5-10A-S4
1 in TME stock
Net price for quantities from 1 pcs - 85.60 USDGross price for quantities from 1 pcs - 85.60 USD
Net price for quantities from 5 pcs - 82.55 USDGross price for quantities from 5 pcs - 82.55 USD
Net price for quantities from 10 pcs - 78.27 USDGross price for quantities from 10 pcs - 78.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.