+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPB65R045C7ATMA2

Transistor: N-MOSFET; unipolar; 650V; 46A; 227W; D2PAK,TO263


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPB65R045C7ATMA2
TME Symbol:
IPB65R045C7ATMA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
46A
Power dissipation
227W
Case
D2PAK, TO263
On-state resistance
40mΩ
Mounting
SMD
Gate charge
93nC
Kind of channel
enhancement
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPB65R045C7ATMA2
0 in TME stock
Net price for quantities from 1000 pcs - 6.16 USDGross price for quantities from 1000 pcs - 6.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.