+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPB65R310CFDATMA1

Transistor: N-MOSFET; unipolar; 650V; 11.4A; 104.2W; PG-TO263-3

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPB65R310CFDATMA1
TME Symbol:
IPB65R310CFDATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
11.4A
Power dissipation
104.2W
Case
PG-TO263-3
Gate-source voltage
±20V
On-state resistance
0.31Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPB65R310CFDATMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.