+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPBF-250A

Fuse: fuse; automotive; 250A; 58VDC


Manufacturer: GLOSO

Manufacturer part number:
IPBF-250A
TME Symbol:
IPBF-250A

Specification

Manufacturer
GLOSO
Type of fuse
fuse
Kind of fuse
automotive
Current rating
250A
Rated voltage
58V DC
Gross weight18 g
See other products in this category: Other Car Fuses GLOSO,
*
IPBF-250A
0 in TME stock
Net price for quantities from 200 pcs - 4.22 USDGross price for quantities from 200 pcs - 4.22 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.