+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | PCB-cable/PCB | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 4 | |
Electrical mounting | THT | |
Manufacturer series | POWERMATE | |
Spatial orientation | straight | |
Maximum current | 10.3A | |
Contacts pitch | 4.19mm | |
Connector pinout layout | 1x4 | |
Contact plating | tinned | |
Locking system | latch | |
Contact material | copper alloy |