+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1708491

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 2; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1708491

Alternative designations: IPC 5/ 2-GF-7,62

TME Symbol:
IPC5/2-GF-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
30.1mm
Body colour
green
Contacts pitch
7.62mm
Height
12.8mm
Width
30.44mm
Gross weight7.743 g
Certificates
EAN code4046356089272
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1708491
0 in TME stock
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.