+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -60V | |
Drain current | -4.3A | |
Power dissipation | 19W | |
Case | DPAK, TO252 | |
On-state resistance | 328mΩ | |
Mounting | SMD | |
Gate charge | 6.7nC | |
Kind of channel | enhancement |