+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPD60R170CFD7

Transistor: N-MOSFET; unipolar; 600V; 9A; 76W; PG-TO252-3

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPD60R170CFD7
TME Symbol:
IPD60R170CFD7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
OptiMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9A
Power dissipation
76W
Case
PG-TO252-3
Gate-source voltage
±20V
On-state resistance
0.325Ω
Mounting
SMD
Gate charge
28nC
Kind of channel
enhancement
Gross weight0.36 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPD60R170CFD7
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.