+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | CoolMOS™ CE | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 6.2A | |
Pulsed drain current | 19A | |
Power dissipation | 82W | |
Case | PG-TO252-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.65Ω | |
Mounting | SMD | |
Gate charge | 20.5nC | |
Kind of channel | enhancement |