+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPEX-IPEX-100

Cable; 0.1m; IPEX MHF 1,both sides; black; angled


Manufacturer: ONTECK

Manufacturer part number:
IPEX-IPEX-100
TME Symbol:
IPEX-IPEX-100

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Cable length
0.1m
Insulation colour
black
Connector variant
angled
Cable/adapter structure
  • both sides
  • IPEX MHF 1
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
IPEX-IPEX-100
621 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs