+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPEX-SMA-100

Cable; 0.1m; IPEX MHF 1,SMA female; black; angled,straight


Manufacturer: ONTECK

Manufacturer part number:
IPEX-SMA-100
TME Symbol:
IPEX-SMA-100

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Cable length
0.1m
Insulation colour
black
Cable/adapter structure
  • IPEX MHF 1
  • SMA female
Connector variant
  • angled
  • straight
Gross weight3.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
IPEX-SMA-100
4865 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 500 pcs