+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPP60R280CFD7

Transistor: N-MOSFET; unipolar; 600V; 6A; 52W; PG-TO220-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPP60R280CFD7
TME Symbol:
IPP60R280CFD7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
OptiMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
6A
Power dissipation
52W
Case
PG-TO220-3
Gate-source voltage
±20V
On-state resistance
0.536Ω
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.095 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPP60R280CFD7
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.72 USDGross price for quantities from 3 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs