+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 2A / 125V AC | |
DC contacts rating @R | 4A / 12V DC | |
Switching method | OFF-ON | |
IP rating | IP67 | |
Illumination | LED | |
Backlight colour | red | |
Leads | for soldering | |
Max. contact resistance: | 100mΩ | |
Operating Force | 10N | |
Button shape | convex, round | |
Mounting hole dimensions | Ø13.6mm | |
Body colour | black | |
Contact material | silver | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Key button colour | black | |
Manufacturer series | IP | |
Operating temperature | -40...85°C |