+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPR1SAD6

Switch: push-button; Pos: 2; SPST-NO; 2A/125VAC; 4A/12VDC; OFF-ON


Manufacturer: APEM

Manufacturer part number:
IPR1SAD6
TME Symbol:
IPR1SAD6

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
4A / 12V DC
Switching method
OFF-ON
IP rating
IP67
Illumination
none
Leads
for soldering
Max. contact resistance:
100mΩ
Operating Force
10N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
red
Manufacturer series
IP
Operating temperature
-40...85°C
Gross weight11.4 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
IPR1SAD6
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.71 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 10 pcs - 15.92 USDGross price for quantities from 10 pcs - 15.92 USD
Net price for quantities from 50 pcs - 14.80 USDGross price for quantities from 50 pcs - 14.80 USD
Net price for quantities from 250 pcs - 13.90 USDGross price for quantities from 250 pcs - 13.90 USD
Packaging method by the manufacturer:Tray = 50 pcs