+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPR3SAD9

Switch: push-button; Pos: 2; SPST-NO; 0.5A/48VAC; 5A/28VDC; IP67


Manufacturer: APEM

Manufacturer part number:
IPR3SAD9
TME Symbol:
IPR3SAD9

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
5A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
orange
Manufacturer series
IP
Operating temperature
-40...85°C
Gross weight8.53 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
IPR3SAD9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.15 USDGross price for quantities from 1 pcs - 22.15 USD
Net price for quantities from 10 pcs - 20.46 USDGross price for quantities from 10 pcs - 20.46 USD
Net price for quantities from 25 pcs - 19.37 USDGross price for quantities from 25 pcs - 19.37 USD
Net price for quantities from 50 pcs - 18.35 USDGross price for quantities from 50 pcs - 18.35 USD
Net price for quantities from 100 pcs - 17.11 USDGross price for quantities from 100 pcs - 17.11 USD
Net price for quantities from 250 pcs - 15.75 USDGross price for quantities from 250 pcs - 15.75 USD
Net price for quantities from 500 pcs - 14.93 USDGross price for quantities from 500 pcs - 14.93 USD
Packaging method by the manufacturer:
Tray = 50 pcs