+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3IPSN20024

Converter: DC/AC; 1000W; Uout: 225÷235VAC; 21÷31VDC; -10÷40°C; 24V

NEW

Manufacturer: VOLT POLSKA

Manufacturer part number:
3IPSN20024
TME Symbol:
IPS2000/24V-N

Specification

Manufacturer
VOLT POLSKA
Type of converter
DC/AC
Output power
1kW
Output voltage
225...235V AC
Kind of output connector
AC sockets 230V x2
Operating temperature
-10...40°C
Rechargeable battery voltage
24V
Application
for cars
Number of output sockets
2
Converter features
modified sine wave
Supply voltage
  • 21...31V DC
Gross weight1.7842 kg
Certificates
See other products in this category: Car Converters VOLT POLSKA,
*
3IPSN20024
1 in TME stock
Net price for quantities from 1 pcs - 68.58 USDGross price for quantities from 1 pcs - 68.58 USD
Net price for quantities from 3 pcs - 60.01 USDGross price for quantities from 3 pcs - 60.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.